Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1451-10Copy
Newark Part No.24B6664
Product Range1451 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.920 |
| 5+ | $43.290 |
| 10+ | $42.010 |
| 25+ | $41.400 |
| 50+ | $40.470 |
| 100+ | $40.130 |
| 250+ | $39.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1451-10Copy
Newark Part No.24B6664
Product Range1451 Series
Cover TypeChassis Cover
Cover MaterialSteel
Cover ColorGray
For Use WithHammond 1441 & 1444 Series Steel Enclosures
External Depth - Metric101.6mm
External Width - Metric205.41mm
External Height - Metric132.59mm
External Depth - Imperial4"
External Width - Imperial8.09"
External Height - Imperial5.22"
Product Range1451 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Chassis Cover
Cover Color
Gray
External Depth - Metric
101.6mm
External Height - Metric
132.59mm
External Width - Imperial
8.09"
Product Range
1451 Series
Cover Material
Steel
For Use With
Hammond 1441 & 1444 Series Steel Enclosures
External Width - Metric
205.41mm
External Depth - Imperial
4"
External Height - Imperial
5.22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
