Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1447SN4L12Copy
Newark Part No.26H7416
Product Range1447SN4 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,889.710 |
| 5+ | $1,851.920 |
| 10+ | $1,814.120 |
| 25+ | $1,776.330 |
| 50+ | $1,738.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,889.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1447SN4L12Copy
Newark Part No.26H7416
Product Range1447SN4 Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.52m
External Width - Metric949mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial60"
External Width - Imperial37.38"
External Depth - Imperial12"
Product Range1447SN4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.52m
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
949mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
37.38"
Product Range
1447SN4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
