Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 5+ | $32.860 |
| 10+ | $32.210 |
| 25+ | $31.570 |
| 50+ | $31.080 |
| 100+ | $29.950 |
| 250+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1077
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric305mm
External Depth - Metric203mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial12.01"
External Depth - Imperial7.99"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
203mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12.01"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
305mm
IP Rating
-
Body Color
Natural
External Height - Imperial
2.01"
External Depth - Imperial
7.99"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1444-22
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

