Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.360 |
| 5+ | $60.170 |
| 10+ | $58.990 |
| 25+ | $57.800 |
| 50+ | $56.910 |
| 100+ | $54.840 |
| 250+ | $53.060 |
Price for:Each
Minimum: 1
Multiple: 1
$61.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17123Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1509
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric76.2mm
External Width - Metric431.8mm
External Depth - Metric304.8mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17"
External Depth - Imperial12"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
304.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
431.8mm
IP Rating
-
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1444-17123
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

