Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.870 |
| 5+ | $25.410 |
| 10+ | $24.600 |
| 25+ | $24.140 |
| 50+ | $23.450 |
| 100+ | $22.180 |
| 250+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$25.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1074
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric152mm
External Depth - Metric254mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial5.98"
External Depth - Imperial10"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
152mm
IP Rating
-
Body Color
Natural
External Height - Imperial
2.01"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1444-16
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

