Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1444-16Copy |
| Newark Part No. | 95F2611 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
| 5+ | $20.390 |
| 10+ | $19.010 |
| 25+ | $17.330 |
| 50+ | $16.930 |
| 100+ | $16.270 |
| 250+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1444-16Copy |
| Newark Part No. | 95F2611 |
| Technical Datasheet | |
| Enclosure Type | Chassis |
| Enclosure Material | Aluminum |
| External Height - Metric | 50.8mm |
| External Width - Metric | 254mm |
| External Depth - Metric | 152mm |
| IP Rating | - |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 2" |
| External Width - Imperial | 10" |
| External Depth - Imperial | 6" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1444-16 is a Chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded heavy duty construction
Applications
Industrial
Technical Specifications
| Enclosure Type | Chassis |
|---|---|
| External Height - Metric | 50.8mm |
| External Depth - Metric | 152mm |
| Body Color | Natural |
| External Height - Imperial | 2" |
| External Depth - Imperial | 6" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Aluminum |
|---|---|
| External Width - Metric | 254mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 10" |
| Product Range | - |
Technical Docs (2)
Alternatives for 1444-16
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
