Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $22.930 |
| 10+ | $21.660 |
| 25+ | $18.790 |
| 50+ | $18.290 |
| 100+ | $17.680 |
| 250+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-1172Copy
Newark Part No.72W2859
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric279.4mm
External Depth - Metric177.8mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial11"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1444-1172 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
177.8mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
279.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11"
Product Range
-
Technical Docs (3)
Alternatives for 1444-1172
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
