Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.970 |
| 5+ | $42.140 |
| 10+ | $41.310 |
| 25+ | $40.480 |
| 50+ | $39.850 |
| 100+ | $38.400 |
| 250+ | $37.150 |
Price for:Each
Minimum: 1
Multiple: 1
$42.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-33Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1059
Product Range1441
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial10"
External Depth - Imperial17.01"
Product Range1441
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
102mm
External Depth - Metric
432mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
1441
Configurable
No
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
-
Body Color
Grey
External Height - Imperial
4.02"
External Depth - Imperial
17.01"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1441-33
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

