Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1438HCopy
Newark Part No.24B6507
Product Range1436-8 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.640 |
| 5+ | $140.950 |
| 10+ | $139.330 |
| 25+ | $139.290 |
| 50+ | $137.700 |
| 100+ | $134.950 |
Price for:Each
Minimum: 1
Multiple: 1
$144.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1438HCopy
Newark Part No.24B6507
Product Range1436-8 Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric241.3mm
External Width - Metric159mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial9.5"
External Width - Imperial6.25"
External Depth - Imperial4.75"
Product Range1436-8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
241.3mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
9.5"
External Depth - Imperial
4.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
159mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6.25"
Product Range
1436-8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
