Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1437MOCopy
Newark Part No.51R3898
Product Range1437 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $194.370 |
| 5+ | $190.860 |
| 10+ | $187.040 |
| 25+ | $183.230 |
| 50+ | $179.410 |
Price for:Each
Minimum: 1
Multiple: 1
$194.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1437MOCopy
Newark Part No.51R3898
Product Range1437 Series
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric298mm
External Width - Metric216mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.75"
External Width - Imperial8.5"
External Depth - Imperial4.75"
Product Range1437 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
298mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
11.75"
External Depth - Imperial
4.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
216mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
8.5"
Product Range
1437 Series
Technical Docs (1)
Alternatives for 1437MO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
