Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1437FCopy
Newark Part No.24B6492
Product Range1437 Series
Your Part Number
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.550 |
| 5+ | $138.830 |
| 10+ | $136.500 |
| 25+ | $136.430 |
| 50+ | $134.120 |
Price for:Each
Minimum: 1
Multiple: 1
$146.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1437FCopy
Newark Part No.24B6492
Product Range1437 Series
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric184mm
External Width - Metric159mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial7.25"
External Width - Imperial6.25"
External Depth - Imperial4.75"
Product Range1437 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
184mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
7.25"
External Depth - Imperial
4.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
159mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6.25"
Product Range
1437 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
