Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1435MSSOCopy
Newark Part No.51R3868
Product Range1435SS Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $485.730 |
| 2+ | $481.500 |
| 5+ | $477.260 |
Price for:Each
Minimum: 1
Multiple: 1
$485.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435MSSOCopy
Newark Part No.51R3868
Product Range1435SS Series
Enclosure TypePush Button
Enclosure Material304 Stainless Steel
External Height - Metric298mm
External Width - Metric216mm
External Depth - Metric76mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X
External Height - Imperial11.75"
External Width - Imperial8.5"
External Depth - Imperial3"
Product Range1435SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
298mm
External Depth - Metric
76mm
Body Color
Natural
External Height - Imperial
11.75"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
216mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X
External Width - Imperial
8.5"
Product Range
1435SS Series
Technical Docs (1)
Alternatives for 1435MSSO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
