Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $7.900 |
| 25+ | $7.770 |
| 50+ | $7.400 |
| 100+ | $6.830 |
| 250+ | $6.560 |
| 500+ | $6.460 |
| 1000+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-4535Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68Y1489
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-45351 Aluminium Chassis Enclosures
External Depth - Metric88.9mm
External Width - Metric114.3mm
External Height - Metric1mm
External Depth - Imperial3.5"
External Width - Imperial4.5"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
88.9mm
External Height - Metric
1mm
External Width - Imperial
4.5"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-45351 Aluminium Chassis Enclosures
External Width - Metric
114.3mm
External Depth - Imperial
3.5"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-4535
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

