Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 5+ | $28.890 |
| 10+ | $27.970 |
| 25+ | $27.450 |
| 50+ | $26.660 |
| 100+ | $25.210 |
| 250+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-1714Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1483
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-17143 Aluminium Chassis Enclosures
External Depth - Metric355.6mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial14"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
355.6mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-17143 Aluminium Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
14"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-1714
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

