Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
| 5+ | $27.180 |
| 10+ | $26.320 |
| 25+ | $25.820 |
| 50+ | $25.080 |
| 100+ | $23.720 |
| 250+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-1713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1482
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
External Depth - Metric330.2mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial13"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
330.2mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-17132, 1444-17133, 1444-17134 & 1444-17135 Aluminium Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
13"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-1713
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

