Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 5+ | $26.380 |
| 10+ | $25.550 |
| 25+ | $25.070 |
| 50+ | $24.350 |
| 100+ | $23.030 |
| 250+ | $22.550 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-1712Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1481
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-17123 Aluminium Chassis Enclosures
External Depth - Metric304.8mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial12"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
304.8mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-17123 Aluminium Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
12"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-1712
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

