Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 5+ | $14.900 |
| 10+ | $14.220 |
| 25+ | $13.950 |
| 50+ | $13.680 |
| 100+ | $13.080 |
| 250+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-137Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1476
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-1372 Aluminium Chassis Enclosures
External Depth - Metric177.8mm
External Width - Metric330.2mm
External Height - Metric1mm
External Depth - Imperial7"
External Width - Imperial13"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
177.8mm
External Height - Metric
1mm
External Width - Imperial
13"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-1372 Aluminium Chassis Enclosures
External Width - Metric
330.2mm
External Depth - Imperial
7"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-137
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

