Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $8.750 |
| 25+ | $8.610 |
| 50+ | $8.200 |
| 100+ | $7.560 |
| 250+ | $7.260 |
| 500+ | $7.150 |
| 1000+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1471
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-1053 Aluminium Chassis Enclosures
External Depth - Metric127mm
External Width - Metric254mm
External Height - Metric1mm
External Depth - Imperial5"
External Width - Imperial10"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
127mm
External Height - Metric
1mm
External Width - Imperial
10"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-1053 Aluminium Chassis Enclosures
External Width - Metric
254mm
External Depth - Imperial
5"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-105
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

