Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1431-16BK3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 5+ | $12.650 |
| 10+ | $12.070 |
| 25+ | $11.840 |
| 50+ | $11.620 |
| 100+ | $11.100 |
| 250+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-16BK3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1013
Cover TypeBottom Cover
Cover MaterialSteel
Cover ColorSteel
For Use With1441 Series Steel Chassis
External Depth - Metric152.4mm
External Width - Metric254mm
External Height - Metric0.91mm
External Depth - Imperial6"
External Width - Imperial10"
External Height - Imperial0.036"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Bottom Cover
Cover Color
Steel
External Depth - Metric
152.4mm
External Height - Metric
0.91mm
External Width - Imperial
10"
Product Range
-
Cover Material
Steel
For Use With
1441 Series Steel Chassis
External Width - Metric
254mm
External Depth - Imperial
6"
External Height - Imperial
0.036"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1431-16BK3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
