Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1431-10BK3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1010
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 5+ | $8.130 |
| 10+ | $7.820 |
| 25+ | $7.120 |
| 50+ | $6.900 |
| 100+ | $6.510 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-10BK3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1010
Cover TypeBottom Cover
Cover MaterialSteel
Cover ColorSteel
For Use With1441 Series Steel Chassis
External Depth - Metric101.6mm
External Width - Metric203.2mm
External Height - Metric0.91mm
External Depth - Imperial4"
External Width - Imperial8"
External Height - Imperial0.036"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Bottom Cover
Cover Color
Steel
External Depth - Metric
101.6mm
External Height - Metric
0.91mm
External Width - Imperial
8"
Product Range
-
Cover Material
Steel
For Use With
1441 Series Steel Chassis
External Width - Metric
203.2mm
External Depth - Imperial
4"
External Height - Imperial
0.036"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1431-10BK3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
