Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.560 |
| 10+ | $8.170 |
| 25+ | $8.020 |
| 50+ | $7.860 |
| 100+ | $7.510 |
| 250+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1000
Technical Datasheet
Fixing Centers2.8"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32 UNC-2B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
2.8"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32 UNC-2B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1427P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
