Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427B2BKCopy
Newark Part No.01P0168
Product Range1427 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $6.590 |
| 10+ | $6.330 |
| 25+ | $5.850 |
| 50+ | $5.610 |
| 100+ | $5.300 |
| 250+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427B2BKCopy
Newark Part No.01P0168
Product Range1427 Series
Fixing Centers-
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Product Range1427 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
1427 Series
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1427B2BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
