Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1422N4SSB12FQTCopy
Newark Part No.51R3840
Product Range1422 N4 QT SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,515.140 |
| 5+ | $7,364.840 |
| 10+ | $7,214.530 |
| 25+ | $7,064.230 |
| 50+ | $6,913.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7,515.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1422N4SSB12FQTCopy
Newark Part No.51R3840
Product Range1422 N4 QT SS Series
Enclosure TypeFloor Mount
Enclosure Material304 Stainless Steel
External Height - Metric1.53m
External Width - Metric1.22m
External Depth - Metric322mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial60.13"
External Width - Imperial48.06"
External Depth - Imperial12.69"
Product Range1422 N4 QT SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
1.53m
External Depth - Metric
322mm
Body Color
Natural
External Height - Imperial
60.13"
External Depth - Imperial
12.69"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
48.06"
Product Range
1422 N4 QT SS Series
Technical Docs (1)
Alternatives for 1422N4SSB12FQT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
