Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1422D10Copy
Newark Part No.24B6348
Product Range1422 FM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,176.150 |
| 5+ | $3,112.630 |
| 10+ | $3,049.100 |
| 25+ | $2,985.580 |
| 50+ | $2,922.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3,176.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1422D10Copy
Newark Part No.24B6348
Product Range1422 FM Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric1.53m
External Depth - Metric272mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial60.13"
External Width - Imperial60.06"
External Depth - Imperial10.69"
Product Range1422 FM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.53m
External Depth - Metric
272mm
Body Color
Gray
External Height - Imperial
60.13"
External Depth - Imperial
10.69"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.53m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
60.06"
Product Range
1422 FM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
