Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No142125Copy
Newark Part No.05T6367
Product Range1421 Series
Your Part Number
101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $35.820 |
| 10+ | $34.000 |
| 25+ | $33.330 |
| 50+ | $32.570 |
| 100+ | $31.700 |
| 250+ | $31.090 |
| 500+ | $30.470 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$179.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No142125Copy
Newark Part No.05T6367
Product Range1421 Series
Technical Datasheet
Accessory TypeCountersunk Rack Screw with Steel Cup Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Rack Cabinets
Product Range1421 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Countersunk Rack Screw with Steel Cup Washer
Thread Size - Imperial
10-32
Product Range
1421 Series
Thread Size - Metric
-
For Use With
Racks & Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
