Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1420C7
Newark Part No.24B6282
Product Range1420 Series
Your Part Number
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $259.950 |
| 5+ | $229.660 |
Price for:Each
Minimum: 1
Multiple: 1
$259.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1420C7
Newark Part No.24B6282
Product Range1420 Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric178mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial7"
Product Range1420 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
178mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
7"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
1420 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate