Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418ZWD24Copy
Newark Part No.50H5678
Product Range1418 TD FS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,965.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3,965.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418ZWD24Copy
Newark Part No.50H5678
Product Range1418 TD FS Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.22m
External Depth - Metric611mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.06"
External Width - Imperial48.06"
External Depth - Imperial24.06"
Product Range1418 TD FS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
611mm
Body Color
Gray
External Height - Imperial
72.06"
External Depth - Imperial
24.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.22m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
48.06"
Product Range
1418 TD FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
