Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418R10Copy
Newark Part No.24B6217
Product Range1418 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,413.470 |
| 5+ | $1,403.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,413.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418R10Copy
Newark Part No.24B6217
Product Range1418 Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric762mm
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial48"
External Width - Imperial30"
External Depth - Imperial10"
Product Range1418 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.22m
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
30"
Product Range
1418 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
