Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4W18QTCopy
Newark Part No.51R3832
Product Range1418 N4 FS QT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,638.680 |
| 5+ | $2,585.910 |
| 10+ | $2,533.130 |
| 25+ | $2,480.360 |
| 50+ | $2,427.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,638.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4W18QTCopy
Newark Part No.51R3832
Product Range1418 N4 FS QT Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric637mm
External Depth - Metric459mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial72.06"
External Width - Imperial25.06"
External Depth - Imperial18.06"
Product Range1418 N4 FS QT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
459mm
Body Color
Gray
External Height - Imperial
72.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
637mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
25.06"
Product Range
1418 N4 FS QT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
