Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4SSH8Copy
Newark Part No.50H5652
Product Range1418 N4 SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,214.560 |
| 5+ | $1,200.650 |
| 10+ | $1,176.640 |
| 25+ | $1,152.620 |
| 50+ | $1,128.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,214.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4SSH8Copy
Newark Part No.50H5652
Product Range1418 N4 SS Series
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric610mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial24"
External Width - Imperial16"
External Depth - Imperial8"
Product Range1418 N4 SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
16"
Product Range
1418 N4 SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
