Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4ALT12
Newark Part No.50H5645
Product Range1418 N4 AL Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,845.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3,845.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4ALT12
Newark Part No.50H5645
Product Range1418 N4 AL Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminum
External Height - Metric1.52m
External Width - Metric914mm
External Depth - Metric305mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial60"
External Width - Imperial36"
External Depth - Imperial12"
Product Range1418 N4 AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.52m
External Depth - Metric
305mm
Body Color
Natural
External Height - Imperial
60"
External Depth - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
36"
Product Range
1418 N4 AL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
