Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418JD7
Newark Part No.24B6118
Product Range1418J Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $465.450 |
| 5+ | $443.950 |
Price for:Each
Minimum: 1
Multiple: 1
$465.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418JD7
Newark Part No.24B6118
Product Range1418J Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric177.8mm
External Width - Metric508mm
External Depth - Metric508mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial7"
External Width - Imperial20"
External Depth - Imperial20"
Product Range1418J Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1418JD7 from Hammond is a 1418 J series Type 12 mild steel wallmount enclosure. The cover and enclosure are phosphatised and finished in ANSI 61 grey recoatable powder coating and removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Complies with NEMA Type 12, JIC EGP-1-1967 unless marked, IEC 60529, IP54 standards and UL 508 Type 12 listed.
- Dimension is 7inch x 20inch x 20inch (height x width x depth)
- Formed from 14 gauge steel
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Door and body stiffeners are provided in the larger enclosures for extra rigidity
- Welded brackets provide for enclosure mounting
- Continuously hinged cover is secured with plated screws, threaded into sealed wells
- Oil resistant gaskets are permanently secured
- Removable 12 gauge inner panel is included, collar studs are provided for mounting inner panels
- Literature pocket is provided for the inside of the door
- Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
177.8mm
External Depth - Metric
508mm
Body Color
Gray
External Height - Imperial
7"
External Depth - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
20"
Product Range
1418J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
