Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1413CGRALS
Newark Part No.39C5893
Product Range1413 Series
Your Part Number
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $22.860 |
| 10+ | $22.740 |
| 25+ | $22.630 |
| 50+ | $22.340 |
| 100+ | $22.150 |
| 250+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1413CGRALS
Newark Part No.39C5893
Product Range1413 Series
Coating TypePaint
Coating ApplicationsTouch Up Paint for Hammond Colours
Dispensing MethodSpray Can
Coating ColourBeige
Volume-
Weight12oz
Product Range1413 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1413CGRALS from Hammond is a beige RAL 7032 colour touch-up spray paint. It used with matching standard Hammond colours.
- Provided in 12oz spray can
- Shipping weight is 1lbs
Warnings
Wash thoroughly after handling. Avoid contact with eyes, skin and clothing. Do not ingest or inhale. Do not expose container to heat or flame.
Notes
Keep away from sources of ignition. Store in a cool, dry, well ventilated area, away from incompatible substances. Keep from freezing.
Technical Specifications
Coating Type
Paint
Dispensing Method
Spray Can
Volume
-
Product Range
1413 Series
Coating Applications
Touch Up Paint for Hammond Colours
Coating Colour
Beige
Weight
12oz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
