Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1411FBNBKCopy
Newark Part No.27Y8530
Product Range1411 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $19.520 |
| 10+ | $18.420 |
| 25+ | $17.290 |
| 50+ | $16.370 |
| 100+ | $15.370 |
| 250+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBNBKCopy
Newark Part No.27Y8530
Product Range1411 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric57.61mm
External Width - Metric75.84mm
External Depth - Metric126.64mm
IP RatingIP32
Body ColorBlack
NEMA Rating-
External Height - Imperial2.27"
External Width - Imperial2.99"
External Depth - Imperial4.99"
Product Range1411 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
57.61mm
External Depth - Metric
126.64mm
Body Color
Black
External Height - Imperial
2.27"
External Depth - Imperial
4.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
75.84mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
1411 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
