Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1411FBGUCopy
Newark Part No.31AJ9618
Product Range1411 Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $8.960 |
| 10+ | $8.200 |
| 25+ | $7.230 |
| 50+ | $6.960 |
| 100+ | $6.580 |
| 250+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBGUCopy
Newark Part No.31AJ9618
Product Range1411 Series
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric41.73mm
External Width - Metric56.79mm
External Depth - Metric101.24mm
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial2.24"
External Depth - Imperial3.99"
Product Range1411 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.73mm
External Depth - Metric
101.24mm
Body Color
Natural
External Height - Imperial
1.64"
External Depth - Imperial
3.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
56.79mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
1411 Series
Technical Docs (1)
Alternatives for 1411FBGU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
