Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 5+ | $9.460 |
| 10+ | $8.810 |
| 25+ | $8.030 |
| 50+ | $7.490 |
| 100+ | $7.130 |
| 250+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411CCopy
Newark Part No.95F2581
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric27.94mm
External Width - Metric56mm
External Depth - Metric81mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.2"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1411 series aluminium utility Enclosure with four self-tapping screws. It is available in unpainted aluminium or ASA61 grey - baked powder paint. The unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
- 0.04" Thick aluminium panels
- Replacement screws 1421J6 (6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
27.94mm
External Depth - Metric
81mm
Body Color
Gray
External Height - Imperial
1.1"
External Depth - Imperial
3.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
56mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
