Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.650 |
| 5+ | $131.790 |
| 10+ | $129.600 |
| 25+ | $128.130 |
| 50+ | $126.670 |
| 100+ | $123.740 |
Price for:Each
Minimum: 1
Multiple: 1
$137.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0926
Product Range1401
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric229mm
External Width - Metric254mm
External Depth - Metric305mm
IP RatingIP32
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial9.02"
External Width - Imperial10"
External Depth - Imperial12.01"
Product Range1401
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
229mm
External Depth - Metric
305mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
1401
Configurable
No
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
Body Color
Beige, Black
External Height - Imperial
9.02"
External Depth - Imperial
12.01"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1401G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

