Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1214
Newark Part No.51R3730
Product Range1214 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No1214
Newark Part No.51R3730
Product Range1214 Series
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric48.3mm
External Width - Metric96.3mm
External Depth - Metric75.1mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.902"
External Width - Imperial3.79"
External Depth - Imperial2.96"
Product Range1214 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
48.3mm
External Depth - Metric
75.1mm
Body Color
Black
External Height - Imperial
1.902"
External Depth - Imperial
2.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
96.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.79"
Product Range
1214 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
