Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182P15Copy
Newark Part No.54X7532
Product Range1182 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.660 |
| 5+ | $82.460 |
| 10+ | $76.250 |
| 25+ | $74.160 |
| 50+ | $71.950 |
| 100+ | $70.110 |
Price for:Each
Minimum: 1
Multiple: 1
$88.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182P15Copy
Newark Part No.54X7532
Product Range1182 Series
Technical Datasheet
Power Rating160VA
Secondary Voltages15V, 30V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter108mm
Height44.5mm
Secondary Current Nom10.66A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
160VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
44.5mm
Product Range
1182 Series
Secondary Voltages
15V, 30V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
108mm
Secondary Current Nom
10.66A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
