Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPT1000MGJCopy
Newark Part No.84F130
Product RangePT Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPT1000MGJCopy
Newark Part No.84F130
Product RangePT Series
Technical Datasheet
Power Rating1kVA
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages208V, 277V, 380V
Secondary Voltages120V
Current Rating8.33A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew
Isolation Voltage-
Product RangePT Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1kVA
Primary Voltages
208V, 277V, 380V
Current Rating
8.33A
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
