Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH500PG
Newark Part No.48M5034
Product RangePH Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH500PG
Newark Part No.48M5034
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages110V, 115V, 120V
Secondary Voltages11V, 11.5V, 12V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating41.7A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
11V, 11.5V, 12V
Frequency Range
50Hz / 60Hz
Current Rating
41.7A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
110V, 115V, 120V
Power Rating
500VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate