Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MLICopy
Newark Part No.48M5019
Product RangePH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MLICopy
Newark Part No.48M5019
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages208V, 230V, 460V
Secondary Voltages24V, 115V
Power Rating350VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating3.04A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PH350MLI
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
24V, 115V
Frequency Range
50Hz / 60Hz
Current Rating
3.04A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
208V, 230V, 460V
Power Rating
350VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
