Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MLI-FK
Newark Part No.03P4705
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MLI-FK
Newark Part No.03P4705
Technical Datasheet
Secondary Voltages24V, 115V
Primary Voltages208V, 230V, 460V
Power Rating350VA
Current Rating3.04A
SVHCNo SVHC (25-Jun-2025)
Alternatives for PH350MLI-FK
1 Product Found
Technical Specifications
Secondary Voltages
24V, 115V
Power Rating
350VA
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
208V, 230V, 460V
Current Rating
3.04A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
