Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MGJCopy
Newark Part No.48M5018
Product RangePH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH350MGJCopy
Newark Part No.48M5018
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Secondary Voltages2 x 120V
Primary Voltages208V, 277V, 380V
Power Rating350VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating2.92A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Primary Voltages
208V, 277V, 380V
Frequency Range
50Hz / 60Hz
Current Rating
2.92A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 120V
Power Rating
350VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
