Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0590BECopy
Newark Part No.78X3133
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,294.680 |
| 5+ | $4,027.930 |
| 10+ | $3,921.230 |
| 25+ | $3,627.800 |
| 50+ | $3,547.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4,294.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0590BECopy
Newark Part No.78X3133
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCenturion R Series
Power Consumption500hp
Impedance-
Phase Type3 Phase
Output Current590A
Inductance60µH
Length23"
Width33.5"
Height31.2"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
500hp
Phase Type
3 Phase
Inductance
60µH
Width
33.5"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
590A
Length
23"
Height
31.2"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
