Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0590AC
Newark Part No.78X3130
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,366.700 |
| 5+ | $2,219.700 |
| 10+ | $2,160.900 |
| 25+ | $1,999.200 |
| 50+ | $1,955.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,366.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0590AC
Newark Part No.78X3130
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCenturion R Series
Power Consumption500hp
Impedance-
Phase Type3 Phase
Output Current590A
Inductance40µH
Length10.63"
Width13.75"
Height14.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
500hp
Phase Type
3 Phase
Inductance
40µH
Width
13.75"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
590A
Length
10.63"
Height
14.5"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate