Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX04D8BC
Newark Part No.78X3100
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.160 |
| 5+ | $262.320 |
| 10+ | $244.890 |
| 25+ | $222.350 |
Price for:Each
Minimum: 1
Multiple: 1
$280.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX04D8BC
Newark Part No.78X3100
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCenturion R Series
Power Consumption3hp
Impedance-
Phase Type3 Phase
Output Current4.8A
Inductance7.78mH
Length3.51"
Width4.13"
Height5.13"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
3hp
Phase Type
3 Phase
Inductance
7.78mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
4.8A
Length
3.51"
Height
5.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate