Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0396DCCopy
Newark Part No.78X3088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,352.740 |
| 5+ | $1,988.910 |
| 10+ | $1,904.020 |
| 25+ | $1,722.110 |
| 50+ | $1,685.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,352.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0396DCCopy
Newark Part No.78X3088
Technical Datasheet
Supply Voltage Max208VAC
Power Consumption150hp
Output Current396A
Inductance40µH
Length9.38"
Width13.75"
Height12.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
208VAC
Output Current
396A
Length
9.38"
Height
12.5"
Power Consumption
150hp
Inductance
40µH
Width
13.75"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
