Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0302BC
Newark Part No.78X3060
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,852.700 |
| 5+ | $1,566.200 |
| 10+ | $1,499.350 |
| 25+ | $1,356.100 |
| 50+ | $1,327.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,852.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0302BC
Newark Part No.78X3060
Technical Datasheet
Supply Voltage Max480VAC
Power Consumption250hp
Output Current302A
Inductance130µH
Length11.38"
Width13.75"
Height14.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
480VAC
Output Current
302A
Length
11.38"
Height
14.5"
Power Consumption
250hp
Inductance
130µH
Width
13.75"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate