Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0211DECopy
Newark Part No.78X3021
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,725.340 |
| 5+ | $1,458.540 |
| 10+ | $1,396.280 |
| 25+ | $1,262.880 |
| 50+ | $1,236.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,725.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0211DECopy
Newark Part No.78X3021
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max240VAC
Product RangeCenturion R Series
Power Consumption75hp
Impedance-
Phase Type3 Phase
Output Current211A
Inductance100µH
Length16.5"
Width23.5"
Height17.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
240VAC
Power Consumption
75hp
Phase Type
3 Phase
Inductance
100µH
Width
23.5"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
211A
Length
16.5"
Height
17.9"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
